


470415YY GE321 | |
|---|---|
DigiKey Part Number | 470415YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470415YY GE321 |
Description | CABLE 4COND 15AWG GRAY 50M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 15 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.288" (7.32mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,86000 € | 68,86 € |
| 2 | 65,53000 € | 131,06 € |
| 3 | 63,64000 € | 190,92 € |
| 5 | 61,33000 € | 306,65 € |
| 7 | 59,84571 € | 418,92 € |
| 10 | 58,30500 € | 583,05 € |
| Unit Price without VAT: | 68,86000 € |
|---|---|
| Unit Price with VAT: | 81,94340 € |






