


470415YY GE432 | |
|---|---|
DigiKey Part Number | 470415YYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470415YY GE432 |
Description | CABLE 4COND 15AWG GRAY 300M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,87000 € | 851,87 € |
| 2 | 809,56000 € | 1.619,12 € |
| 3 | 785,60667 € | 2.356,82 € |
| 5 | 756,23000 € | 3.781,15 € |
| 7 | 737,36000 € | 5.161,52 € |
| 10 | 717,75700 € | 7.177,57 € |
| Unit Price without VAT: | 851,87000 € |
|---|---|
| Unit Price with VAT: | 1.013,72530 € |






