4 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m)
Pro-Met: Metric VDE Control Cable

470415YY GE432

DigiKey Part Number
470415YYGE432-5-ND
Manufacturer
Manufacturer Product Number
470415YY GE432
Description
CABLE 4COND 15AWG GRAY 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.288" (7.32mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,22000 €20,22 €
219,25000 €38,50 €
318,70333 €56,11 €
518,03600 €90,18 €
717,60857 €123,26 €
1017,16300 €171,63 €
Manufacturers Standard Package
Unit Price without VAT:20,22000 €
Unit Price with VAT:24,06180 €
Alternate Length
CABLE 4COND 15AWG GRAY 100M
In-Stock: 1
Unit Price: 210,53000 €
CABLE 4COND 15AWG GRAY 50M
In-Stock: 0
Unit Price: 69,73000 €
CABLE 4COND 15AWG GRAY 300M
In-Stock: 1
Unit Price: 851,87000 €
CABLE 4COND 15AWG GRAY 1M
In-Stock: 29
Unit Price: 4,62000 €
CABLE 4COND 15AWG GRAY 10M
In-Stock: 0
Unit Price: