
391640 RD005 | |
|---|---|
DigiKey Part Number | 391640RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391640 RD005 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Mfr | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 10kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,71980 € | 471,98 € |
| 200 | 4,48510 € | 897,02 € |
| 300 | 4,35217 € | 1.305,65 € |
| 500 | 4,18922 € | 2.094,61 € |
| 700 | 4,08449 € | 2.859,14 € |
| 1.000 | 3,97574 € | 3.975,74 € |
| Unit Price without VAT: | 4,71980 € |
|---|---|
| Unit Price with VAT: | 5,61656 € |











