16 AWG Hook-Up Wire 26/0.0100" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-16-1-0500-004-1-TS

DigiKey Part Number
1175-3530-16-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3530-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3530
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,57320 €286,60 €
1.0000,54497 €544,97 €
1.5000,52899 €793,48 €
2.5000,50940 €1.273,50 €
3.5000,49682 €1.738,87 €
5.0000,48375 €2.418,75 €
12.5000,45141 €5.642,62 €
Manufacturers Standard Package
Unit Price without VAT:0,57320 €
Unit Price with VAT:0,68211 €
Alternate Color
HOOK-UP STRND 16AWG BROWN
In-Stock: 0
Unit Price: 0,38987 €
HOOK-UP STRND 16AWG BLUE
In-Stock: 0
Unit Price: 0,38987 €
HOOK-UP STRND 16AWG GRAY
In-Stock: 0
Unit Price: 0,38987 €
HOOK-UP STRND 16AWG YELLOW
In-Stock: 0
Unit Price: 0,38987 €
HOOK-UP STRND 16AWG GREEN YELLOW
In-Stock: 0
Unit Price: 0,38987 €
Alternate Length
HOOK-UP STRND 16AWG RED FOOT
In-Stock: 1279
Unit Price: 1,44000 €