
3239-16-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN682B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-001-1-TS |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53974 € | 269,87 € |
| 1.000 | 0,51318 € | 513,18 € |
| 1.500 | 0,49815 € | 747,23 € |
| 2.500 | 0,47972 € | 1.199,30 € |
| 3.500 | 0,46787 € | 1.637,55 € |
| 5.000 | 0,45558 € | 2.277,90 € |
| 12.500 | 0,42515 € | 5.314,38 € |
| Unit Price without VAT: | 0,53974 € |
|---|---|
| Unit Price with VAT: | 0,64229 € |








