28 AWG Hook-Up Wire 7/36 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048 RD001

DigiKey Part Number
A3048R-1000-ND
Manufacturer
Manufacturer Product Number
3048 RD001
Description
HOOK-UP STRND 28AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1180,21000 €180,21 €
2171,39500 €342,79 €
3166,40333 €499,21 €
5160,28800 €801,44 €
7156,35857 €1.094,51 €
10152,27900 €1.522,79 €
Manufacturers Standard Package
Unit Price without VAT:180,21000 €
Unit Price with VAT:214,44990 €
Alternate Color
HOOK-UP STRND 28AWG ORANGE
In-Stock: 6000
Unit Price: 0,17481 €
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 30
Unit Price: 180,21000 €
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 2
Unit Price: 180,21000 €
HOOK-UP STRND 28AWG BLU 1000'
In-Stock: 9
Unit Price: 180,21000 €
HOOK-UP STRND 28AWG BROWN
In-Stock: 9000
Unit Price: 0,17481 €
Alternate Length
HOOK-UP STRND 28AWG RED 100'
In-Stock: 74
Unit Price: 40,49000 €