


H3BBT-10108-R8 | |
|---|---|
DigiKey Part Number | H3BBT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-R8 |
Description | JUMPER-H1504TR/A3048R/H1504TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49500 € | 4,95 € |
| 30 | 0,44933 € | 13,48 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,40380 € | 40,38 € |
| 250 | 0,37224 € | 93,06 € |
| 500 | 0,35000 € | 175,00 € |
| 1.000 | 0,32915 € | 329,15 € |
| 2.500 | 0,30347 € | 758,68 € |
| 5.000 | 0,28540 € | 1.427,00 € |
| Unit Price without VAT: | 0,49500 € |
|---|---|
| Unit Price with VAT: | 0,58905 € |












