


H3BBT-10103-R8 | |
|---|---|
DigiKey Part Number | H3BBT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-R8 |
Description | JUMPER-H1504TR/A3048R/H1504TR 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,41000 € | 12,30 € |
| 50 | 0,39180 € | 19,59 € |
| 100 | 0,36840 € | 36,84 € |
| 250 | 0,33964 € | 84,91 € |
| 500 | 0,31938 € | 159,69 € |
| 1.000 | 0,30033 € | 300,33 € |
| 2.500 | 0,27690 € | 692,25 € |
| 5.000 | 0,26041 € | 1.302,05 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,53788 € |











