


H3BBT-10104-R8 | |
|---|---|
DigiKey Part Number | H3BBT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-R8 |
Description | JUMPER-H1504TR/A3048R/H1504TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46100 € | 4,61 € |
| 30 | 0,41800 € | 12,54 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,37550 € | 37,55 € |
| 250 | 0,34620 € | 86,55 € |
| 500 | 0,32552 € | 162,76 € |
| 1.000 | 0,30612 € | 306,12 € |
| 2.500 | 0,28224 € | 705,60 € |
| 5.000 | 0,26543 € | 1.327,15 € |
| Unit Price without VAT: | 0,46100 € |
|---|---|
| Unit Price with VAT: | 0,54859 € |











