
1550 WO005 | |
|---|---|
DigiKey Part Number | 1550WO005-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WO005 |
Description | HOOK-UP STRND 24AWG WHITE/ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Orange Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44940 € | 44,94 € |
| 200 | 0,42765 € | 85,53 € |
| 300 | 0,41533 € | 124,60 € |
| 500 | 0,40030 € | 200,15 € |
| 700 | 0,39063 € | 273,44 € |
| 1.000 | 0,38058 € | 380,58 € |
| Unit Price without VAT: | 0,44940 € |
|---|---|
| Unit Price with VAT: | 0,53479 € |







