24 AWG Hook-Up Wire 7/32 Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 BL005

DigiKey Part Number
A1550L-100-ND
Manufacturer
Manufacturer Product Number
1550 BL005
Description
HOOK-UP STRND 24AWG BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
145,85000 €45,85 €
243,63500 €87,27 €
342,38667 €127,16 €
540,85400 €204,27 €
739,86857 €279,08 €
1038,84800 €388,48 €
Manufacturers Standard Package
Unit Price without VAT:45,85000 €
Unit Price with VAT:54,56150 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 41
Unit Price: 45,85000 €
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: 45,85000 €
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 29
Unit Price: 45,85000 €
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 5
Unit Price: 45,85000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 30
Unit Price: 45,85000 €
Alternate Length
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: 188,25000 €