
1550 WO001 | |
|---|---|
DigiKey Part Number | 1550WO001-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WO001 |
Description | HOOKUP STRND 24AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Orange Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 € | 190,62 € |
| 2 | 181,28500 € | 362,57 € |
| 3 | 176,00333 € | 528,01 € |
| 5 | 169,53000 € | 847,65 € |
| 7 | 165,37143 € | 1.157,60 € |
| 10 | 161,05300 € | 1.610,53 € |
| Unit Price without VAT: | 190,62000 € |
|---|---|
| Unit Price with VAT: | 226,83780 € |







