Similar
Similar
Similar

U62256AS2K07LLG1 | |
|---|---|
DigiKey Part Number | 1450-1242-5-ND |
Manufacturer | |
Manufacturer Product Number | U62256AS2K07LLG1 |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | U62256AS2K07LLG1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55SIN | Alliance Memory, Inc. | 1.492 | 1450-1035-ND | 6,03000 € | Similar |
| IS62C256AL-25ULI | ISSI, Integrated Silicon Solution Inc | 836 | IS62C256AL-25ULI-ND | 1,96000 € | Similar |
| IS62C256AL-45ULI | ISSI, Integrated Silicon Solution Inc | 5.108 | 706-1043-ND | 1,96000 € | Similar |



