
IS62C256AL-25ULI | |
|---|---|
DigiKey Part Number | IS62C256AL-25ULI-ND |
Manufacturer | |
Manufacturer Product Number | IS62C256AL-25ULI |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS62C256AL-25ULI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,19280 € | 29,82 € |
| 50 | 1,16660 € | 58,33 € |
| 120 | 1,13308 € | 135,97 € |
| 360 | 1,09108 € | 392,79 € |
| 600 | 1,07162 € | 642,97 € |
| 1.080 | 1,04935 € | 1.133,30 € |
| 5.040 | 0,99200 € | 4.999,68 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


