
AS6C62256-55SIN | |
|---|---|
DigiKey Part Number | 1450-1035-ND |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55SIN |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55SIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Tube: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 5,03100 € | 50,31 € |
| 25 | 4,88040 € | 122,01 € |
| 50 | 4,76640 € | 238,32 € |
| 100 | 4,65240 € | 465,24 € |
| 250 | 4,50264 € | 1.125,66 € |
| 500 | 4,39072 € | 2.195,36 € |
| 1.000 | 4,28032 € | 4.280,32 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |






