
ASFC8G31MA-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC8G31MA-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC8G31MA-51BIN |
Description | 8GB, EMMC 5.1, 3V, INDUSTRIAL GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,15000 € | 16,15 € |
| 10 | 14,97600 € | 149,76 € |
| 25 | 14,50560 € | 362,64 € |
| 50 | 14,15240 € | 707,62 € |
| 171 | 13,53421 € | 2.314,35 € |
| 342 | 13,19254 € | 4.511,85 € |
| 513 | 12,99548 € | 6.666,68 € |
| Unit Price without VAT: | 16,15000 € |
|---|---|
| Unit Price with VAT: | 19,21850 € |










