
ASFC8G31M-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC8G31M-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC8G31M-51BIN |
Description | IC FLASH 64GBIT MMC 153FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit MMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | ASFC8G31M-51BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Tray: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 13,37400 € | 133,74 € |
| 25 | 12,95520 € | 323,88 € |
| 50 | 12,64060 € | 632,03 € |
| 160 | 12,11925 € | 1.939,08 € |
| 320 | 11,81409 € | 3.780,51 € |
| 640 | 11,51423 € | 7.369,11 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |









