Bus Switch 2 x 1:8 24-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9548ADGSR

DigiKey Part Number
296-TCA9548ADGSRTR-ND - Tape & Reel (TR)
296-TCA9548ADGSRCT-ND - Cut Tape (CT)
296-TCA9548ADGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9548ADGSR
Description
IC BUS SWITCH 2 X 1:8 24-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:8 24-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-TFSOP (0.118", 3.00mm Width)
Circuit
2 x 1:8
Supplier Device Package
24-VSSOP
Independent Circuits
1
Base Product Number
Current - Output High, Low
-, 9mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68500 €6,85 €
250,61880 €15,47 €
1000,54590 €54,59 €
2500,51116 €127,79 €
5000,49026 €245,13 €
1.0000,47853 €478,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,44391 €2.219,55 €
10.0000,43490 €4.349,00 €
15.0000,43038 €6.455,70 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €