200-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G16MD4V-046BIN

DigiKey Part Number
1450-AS4C1G16MD4V-046BIN-ND
Manufacturer
Manufacturer Product Number
AS4C1G16MD4V-046BIN
Description
LPDDRX, 16GB, 1G X 16, 0.6V, 200
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,00000 €28,00 €
1025,90600 €259,06 €
2525,07680 €626,92 €
5024,45560 €1.222,78 €
12023,68292 €2.841,95 €
36022,73675 €8.185,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,00000 €
Unit Price with VAT:33,32000 €