AS7C1024B-20TJCN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 108
Unit Price: 4,69000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,90154 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 156
Unit Price: 4,69000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,59442 €

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,59442 €

Similar


Renesas Electronics Corporation
In Stock: 3.453
Unit Price: 2,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,54006 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 381
Unit Price: 3,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 889
Unit Price: 3,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,54006 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,74548 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,64139 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C1024B-20TJCN

DigiKey Part Number
AS7C1024B-20TJCN-ND
Manufacturer
Manufacturer Product Number
AS7C1024B-20TJCN
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-TSOP I
EDA/CAD Models
AS7C1024B-20TJCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types