Similar
Similar
Similar
Similar



71024S20TYGI | |
|---|---|
DigiKey Part Number | 71024S20TYGI-ND |
Manufacturer | |
Manufacturer Product Number | 71024S20TYGI |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | 3,05397 € | 1.053,62 € |
| Unit Price without VAT: | 3,05397 € |
|---|---|
| Unit Price with VAT: | 3,63422 € |



