IS61C1024AL-12JLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3.453
Unit Price: 25,80000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,79160 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 381
Unit Price: 36,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 889
Unit Price: 36,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 34,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,79160 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,03896 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 28,90027 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61C1024AL-12JLI

DigiKey Part Number
706-1028-ND
Manufacturer
Manufacturer Product Number
IS61C1024AL-12JLI
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types