71024S20TYG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,54006 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 889
Unit Price: 3,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,74548 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,64139 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,62627 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,50348 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,92823 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,78860 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,05200 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71024S20TYG8

DigiKey Part Number
800-1416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71024S20TYG8
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,54006 €2.540,06 €
Manufacturers Standard Package
Unit Price without VAT:2,54006 €
Unit Price with VAT:3,02267 €