
AS7C1024B-12TCN | |
|---|---|
DigiKey Part Number | 1450-1043-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1024B-12TCN |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1024B-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 7,04300 € | 70,43 € |
| 25 | 6,82920 € | 170,73 € |
| 50 | 6,66740 € | 333,37 € |
| 156 | 6,40333 € | 998,92 € |
| 312 | 6,24446 € | 1.948,27 € |
| 624 | 6,08763 € | 3.798,68 € |
| 1.092 | 5,96291 € | 6.511,50 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

