AS6C62256A-70SCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 782
Unit Price: 5,35000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 979
Unit Price: 5,47000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 5.567
Unit Price: 1,58000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 5.979
Unit Price: 1,33000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 147
Unit Price: 5,28000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,18032 €
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C62256A-70SCN

DigiKey Part Number
1450-1184-5-ND
Manufacturer
Manufacturer Product Number
AS6C62256A-70SCN
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C62256A-70SCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types