
BOX-ALL-96 | |
|---|---|
DigiKey Part Number | 5221-BOX-ALL-96-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-96 |
Description | BOX GRAY 8.7"L X 5.7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.700" L x 5.700" W (220.98mm x 144.78mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 49.5in² (319cm²) | |
Design | Cover Included | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 € | 28,73 € |
| 10 | 23,29700 € | 232,97 € |
| 32 | 21,63188 € | 692,22 € |
| 128 | 20,24141 € | 2.590,90 € |
| 256 | 19,72477 € | 5.049,54 € |
| Unit Price without VAT: | 28,73000 € |
|---|---|
| Unit Price with VAT: | 34,18870 € |











