
BOX-ALL-40 | |
|---|---|
DigiKey Part Number | 5221-BOX-ALL-40-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-40 |
Description | 40 PARTS BOX 7.5"X1.5"X2.1" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Component Storage Gray Hinged Lid 7.500" L x 2.125" W (190.50mm x 53.98mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 7.500" L x 2.125" W (190.50mm x 53.98mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Hinged Lid | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 5 | 13,30600 € | 66,53 € |
| 10 | 12,87900 € | 128,79 € |
| 25 | 12,33360 € | 308,34 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |






