New at DigiKey
Component Storage Black Hinged Lid 7.500" L x 1.500" W (190.50mm x 38.10mm) X 2.125" (53.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-40-AS

DigiKey Part Number
5221-BOX-ALL-40-AS-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-40-AS
Description
ESD SAFE 40 PARTS BOX 7.5"X1.5"X
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Component Storage Black Hinged Lid 7.500" L x 1.500" W (190.50mm x 38.10mm) X 2.125" (53.98mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Component Storage
Size / Dimension
7.500" L x 1.500" W (190.50mm x 38.10mm)
Height
2.125" (53.98mm)
Area (L x W)
11.3in² (73cm²)
Design
Hinged Lid
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,38000 €17,38 €
516,11400 €80,57 €
1015,59500 €155,95 €
2514,93480 €373,37 €
Unit Price without VAT:17,38000 €
Unit Price with VAT:20,68220 €