Box Plastic Gray Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.300" (58.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-48

DigiKey Part Number
4680-BOX-ALL-48-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-48
Description
BOX PLASTIC GRAY 9"L X 6"W
Customer Reference
Detailed Description
Box Plastic Gray Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.300" (58.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
9.000" L x 6.000" W (228.60mm x 152.40mm)
Height
2.300" (58.42mm)
Area (L x W)
54.0in² (348cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 48
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 41,65 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,79000 €19,79 €
519,52800 €97,64 €
1018,93300 €189,33 €
5018,50300 €925,15 €
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,55010 €