
BOX-ALL-144-AS | |
|---|---|
DigiKey Part Number | 4680-BOX-ALL-144-AS-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-144-AS |
Description | BOX PLASTIC BLACK 9"L X 6"W |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 54.0in² (348cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Black |
Size / Dimension 9.000" L x 6.000" W (228.60mm x 152.40mm) | Features Compartments/Drawers - 144 |
| Bag: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 € | 33,99 € |
| 5 | 33,64800 € | 168,24 € |
| 10 | 33,30800 € | 333,08 € |
| 50 | 32,96760 € | 1.648,38 € |
| Unit Price without VAT: | 33,99000 € |
|---|---|
| Unit Price with VAT: | 40,44810 € |









