Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-72

DigiKey Part Number
5221-BOX-ALL-72-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-72
Description
BOX GRAY 8.7"L X 5.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.700" L x 5.700" W (220.98mm x 144.78mm)
Height
1.500" (38.10mm)
Area (L x W)
49.5in² (319cm²)
Design
Cover Included
Material
-
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,32000 €26,32 €
2420,07792 €481,87 €
4819,31125 €926,94 €
12018,50233 €2.220,28 €
26417,95485 €4.740,08 €
Manufacturers Standard Package
Unit Price without VAT:26,32000 €
Unit Price with VAT:31,32080 €