New at DigiKey
6382
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6382

DigiKey Part Number
1528-6382-ND
Manufacturer
Manufacturer Product Number
6382
Description
4.2 300X400 TRI-COLOR EINK / EPA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) I2C, Serial, SPI 4.2" (106.68mm) 400 x 300
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
4.2" (106.68mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
400 x 300
Interface
I2C, Serial, SPI
Controller Type
SSD1683
Graphics Color
Black, Red, White
Background Color
White
Dot Size
-
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,55000 €21,55 €
Manufacturers Standard Package
Unit Price without VAT:21,55000 €
Unit Price with VAT:25,64450 €