4687
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4687

DigiKey Part Number
1528-4687-ND
Manufacturer
Manufacturer Product Number
4687
Description
ADAFRUIT 2.13 MONOCHROME E-INK B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SSD1680 eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2.13"
Utilized IC / Part
SSD1680
Contents
Board(s)
Suggested Programming Environment
CircuitPython, Python
Interconnect System
Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT
Note
-
Primary Attributes
250x122
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,23000 €17,23 €
Manufacturers Standard Package
Unit Price without VAT:17,23000 €
Unit Price with VAT:20,50370 €