



DIE01021S | |
|---|---|
DigiKey Part Number | 5131-DIE01021S-ND |
Manufacturer | |
Manufacturer Product Number | DIE01021S |
Description | EVAL BOARD FOR ESP32-S3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, JD79661, SSD1680Z ESP32 eInk Electronic ePaper Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | Yes, MCU | |
Utilized IC / Part | ESP32-S3, JD79661, SSD1680Z | |
Primary Attributes | 2.2V ~ 3.7V Operating Voltage | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |










