
6373 | |
|---|---|
DigiKey Part Number | 1528-6373-ND |
Manufacturer | |
Manufacturer Product Number | 6373 |
Description | 2.13 250X122 QUAD-COLOR EINK / E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) I2C, Serial, SPI 2.13" (54.10mm) 250 x 122 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 250 x 122 | |
Interface | I2C, Serial, SPI | |
Controller Type | JD79661 | |
Graphics Color | Black, Red, White, Yellow | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |










