E2213KS0E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2213KS0E1

DigiKey Part Number
1452-E2213KS0E1-ND
Manufacturer
Manufacturer Product Number
E2213KS0E1
Description
DISPLAY TFT BLACK/WHITE 2.13"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 212 x 104
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.13" (54.10mm)
Viewing Area
48.55mm W x 23.71mm H
Backlight
Without Backlight
Dot Pixels
212 x 104
Interface
SPI
Controller Type
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €