
TP370PGH01 | |
|---|---|
DigiKey Part Number | 1452-TP370PGH01-ND |
Manufacturer | |
Manufacturer Product Number | TP370PGH01 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Reflective Black, White TFT - Electronic Paper Display (EPD) I2C, SPI 3.7" (93.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.7" (93.98mm) | |
Viewing Area | 81.54mm W x 47.04mm H | |
Backlight | - | |
Dot Pixels | - | |
Interface | I2C, SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | 0.20mm W x 0.20mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,11000 € | 33,11 € |
| Unit Price without VAT: | 33,11000 € |
|---|---|
| Unit Price with VAT: | 39,40090 € |








