


ASTX-H12-12.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12049-2-ND - Tape & Reel (TR) 535-12049-1-ND - Cut Tape (CT) 535-12049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-12.000MHZ-T |
Description | XTAL OSC TCXO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-12.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,28300 € | 32,83 € |
| 25 | 3,10480 € | 77,62 € |
| 50 | 2,97640 € | 148,82 € |
| 100 | 2,85340 € | 285,34 € |
| 250 | 2,77832 € | 694,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48069 € | 2.480,69 € |
| 2.000 | 2,37857 € | 4.757,14 € |
| 3.000 | 2,32084 € | 6.962,52 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |







