Parametric Equivalent

ADRF5347BCCZN-RL | |
|---|---|
DigiKey Part Number | 505-ADRF5347BCCZN-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5347BCCZN-RL |
Description | HIGH LINEARITY SP4T, 3.8GHZ, 1US |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, LTE SP4T 50Ohm 20-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5347BCCZN-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1.8GHz ~ 3.8GHz | |
Isolation | 27dB | |
Insertion Loss | 0.42dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | 84dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 12,73958 € | 63.697,90 € |
| Unit Price without VAT: | 12,73958 € |
|---|---|
| Unit Price with VAT: | 15,16010 € |









