


ADRF6755ACPZ | |
|---|---|
DigiKey Part Number | ADRF6755ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6755ACPZ |
Description | RF MODULATOR 100MHZ-2.4GHZ 56QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 2.4GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6755ACPZ Models |
Category | Output Power -1.7dBm |
Manufacturer Analog Devices Inc. | Current - Supply 380 mA |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Test Frequency 100MHz |
Function Modulator | Mounting Type Surface Mount |
RF Frequency 100MHz ~ 2.4GHz | Package / Case 56-VFQFN Exposed Pad, CSP |
P1dB 9dBm | Supplier Device Package 56-LFCSP-VQ (8x7.75) |
Noise Floor -160.5dBm/Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 10 | 17,08400 € | 170,84 € |
| 46 | 15,47848 € | 712,01 € |
| 138 | 14,68181 € | 2.026,09 € |
| 276 | 14,29188 € | 3.944,56 € |
| 506 | 14,00785 € | 7.087,97 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |

