


ASDDV-26.000MHZ-LC-T | |
|---|---|
cms-digikey-product-number | 535-ASDDV-26.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-26.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-26.000MHZ-LC-TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ASDDV-26.000MHZ-LC-T |
cms-description | OSC XO 26.000MHZ CMOS SMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | ASDDV-26.000MHZ-LC-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64504 € | 161,26 € |
| 500 | 0,61836 € | 309,18 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 0,59279 € | 592,79 € |
| 2.000 | 0,56829 € | 1.136,58 € |
| 3.000 | 0,55444 € | 1.663,32 € |
| 5.000 | 0,53748 € | 2.687,40 € |
| 7.000 | 0,52660 € | 3.686,20 € |
| 10.000 | 0,51666 € | 5.166,60 € |
| 12.000 | 0,50963 € | 6.115,56 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |









