
KC2520Z24.5760C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z24.5760C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z24.5760C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z24.5760C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z24.5760C1KX00 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z24.5760C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,72520 € | 72,52 € |
| 250 | 0,68580 € | 171,45 € |
| 500 | 0,65744 € | 328,72 € |
| 1.000 | 0,63027 € | 630,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61631 € | 1.232,62 € |
| 4.000 | 0,59086 € | 2.363,44 € |
| 6.000 | 0,57647 € | 3.458,82 € |
| 10.000 | 0,55885 € | 5.588,50 € |
| 14.000 | 0,54755 € | 7.665,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


