AFS930S3-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Akoustis- RFMi
In Stock: 0
Unit Price: 674,07798 €
Datasheet

Parametric Equivalent


TST
In Stock: 851
Unit Price: 8.869,93000 €
Datasheet
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Abracon: Who We Are Today

AFS930S3-T

DigiKey Part Number
535-9250-1-ND - Cut Tape (CT)
535-9250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS930S3-T
Description
FILTER SAW 930.5MHZ 6-SMD
Customer Reference
Detailed Description
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS930S3-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
930.5MHz
Bandwidth
4MHz
Insertion Loss
4.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.