
TA930GC | |
|---|---|
DigiKey Part Number | 4606-TA930GCTR-ND - Tape & Reel (TR) 4606-TA930GCCT-ND - Cut Tape (CT) 4606-TA930GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA930GC |
Description | FILTER SAW 930.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 930.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 930.5MHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 4MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| 10 | 20,00800 € | 200,08 € |
| 25 | 18,45400 € | 461,35 € |
| 50 | 18,11380 € | 905,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,79888 € | 14.798,88 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |

