SF2008D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TST
In Stock: 851
Unit Price: 24,52000 €
Datasheet
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2008D

DigiKey Part Number
5171-SF2008DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2008D
Description
FILTER SAW 930.5MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
Akoustis- RFMi
Applications
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
930.5MHz
Height (Max)
0.067" (1.70mm)
Bandwidth
4MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA930GCTST8514606-TA930GCCT-ND24,52000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,86338 €931,69 €
Manufacturers Standard Package
Unit Price without VAT:1,86338 €
Unit Price with VAT:2,21742 €