AFS930S3-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Akoustis- RFMi
In Stock: 0
Unit Price: 1,86338 €
Datasheet

Parametric Equivalent


TST
In Stock: 851
Unit Price: 24,52000 €
Datasheet
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Abracon: Who We Are Today

AFS930S3-T

DigiKey Part Number
535-9250-1-ND - Cut Tape (CT)
535-9250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS930S3-T
Description
FILTER SAW 930.5MHZ 6-SMD
Customer Reference
Detailed Description
930.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS930S3-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
Abracon LLC
Applications
General Purpose
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
930.5MHz
Height (Max)
0.059" (1.50mm)
Bandwidth
4MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF2008DAkoustis- RFMi05171-SF2008DTR-ND1,86338 €Parametric Equivalent
TA930GCTST8514606-TA930GCCT-ND24,52000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.