


ABS09-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9539-2-ND - Tape & Reel (TR) 535-9539-1-ND - Cut Tape (CT) 535-9539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS09-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS09-32.768KHZ-T Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS07-32.768KHZ-9-H-T | Abracon LLC | 57.767 | 535-15023-1-ND | 1,22000 € | Similar |
| ABS07-32.768KHZ-9-T | Abracon LLC | 26.207 | 535-9544-1-ND | 0,66000 € | Similar |
| ABS07-32.768KHZ-T | Abracon LLC | 743.702 | 535-9542-1-ND | 0,52000 € | Similar |
| ABS07AIG-32.768KHZ-9-D-T | Abracon LLC | 218 | 535-13357-1-ND | 0,48000 € | Similar |
| ABS07AIG-32.768KHZ-D-T | Abracon LLC | 0 | 535-ABS07AIG-32.768KHZ-D-TCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,08120 € | 27,03 € |
| 50 | 1,03640 € | 51,82 € |
| 100 | 0,99340 € | 99,34 € |
| 250 | 0,93948 € | 234,87 € |
| 500 | 0,90064 € | 450,32 € |
| 1.000 | 0,86342 € | 863,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80761 € | 2.422,83 € |
| 6.000 | 0,77431 € | 4.645,86 € |
| 9.000 | 0,75548 € | 6.799,32 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |










