ABS09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS09 Series
Abracon: Who We Are Today

ABS09-32.768KHZ-1-T

DigiKey Part Number
535-9807-2-ND - Tape & Reel (TR)
535-9807-1-ND - Cut Tape (CT)
535-9807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS09-32.768KHZ-1-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS09-32.768KHZ-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.1x1.5)
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.375
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,86300 €8,63 €
250,81560 €20,39 €
500,78180 €39,09 €
1000,74950 €74,95 €
2500,70880 €177,20 €
5000,67948 €339,74 €
1.0000,65139 €651,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60315 €1.809,45 €
6.0000,57677 €3.460,62 €
9.0000,56989 €5.129,01 €
15.0000,55249 €8.287,35 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €