6116075-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6116075-4
6116075-4
6116075-4

6116075-4

DigiKey Part Number
6116075-4-ND
Manufacturer
Manufacturer Product Number
6116075-4
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
6116075-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.774
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,07000 €30,70 €
252,87800 €71,95 €
632,69587 €169,84 €
1262,56714 €323,46 €
2522,44456 €616,03 €
5042,32794 €1.173,28 €
1.0082,21690 €2.234,64 €
2.5202,07827 €5.237,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €